There are no models available for this part yet.
Overview of PE0805FRM470R025L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE0805FRM470R025L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK3867
|
Newark | Res, R025, 1%, 0.5W, Metal Film, 0805, Resistance:0.025Ohm, Product Range:Pe_L Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PE0805FRM470R025L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1610 | Buy Now | |
DISTI #
58AK9762
|
Newark | Res, R025, 1%, 0.5W, Metal Film, 0805, Resistance:0.025Ohm, Product Range:Pe_L Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PE0805FRM470R025L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now | |
DISTI #
13-PE0805FRM470R025LCT-ND
|
DigiKey | RES 0.025 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2595 / $0.8000 | Buy Now | |
DISTI #
PE0805FRM470R025L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0805 25mOhm 1% Paper T/R - Tape and Reel (Alt: PE0805FRM470R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.0973 | Buy Now | |
DISTI #
603-PE0805FRM470R025
|
Mouser Electronics | Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2700 | Order Now | |
Future Electronics | Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0787 / $0.0858 | Buy Now | ||
DISTI #
WPR7148
|
Rutronik | PE0805 0,025R 1% 0,5W TK75 HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0816 / $0.0942 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0945 / $0.1013 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 25m Ohms 1% 1/2W 75PPM AEC-Q200 SM | 0 |
|
$0.2231 / $0.2566 | RFQ |
CAD Models for PE0805FRM470R025L by YAGEO Corporation
Part Data Attributes for PE0805FRM470R025L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.025 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1118 V
|