Part Details for PE0805FRM470R022L by YAGEO Corporation
Overview of PE0805FRM470R022L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRM470R022L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805FRM470R022LCT-ND
|
DigiKey | RES 0.022 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2595 / $0.8000 | Buy Now |
DISTI #
PE0805FRM470R022L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0805 22mOhm 1% Paper T/R - Tape and Reel (Alt: PE0805FRM470R022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
603-PE0805FRM470R022
|
Mouser Electronics | Current Sense Resistors - SMD 22 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2700 | Order Now |
|
Future Electronics | PE Series 0805 0.5 W 22 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 22m Ohms 1% 1/2W 75PPM AEC-Q200 SM | 0 |
|
$0.2266 / $0.2606 | RFQ |
Part Details for PE0805FRM470R022L
PE0805FRM470R022L CAD Models
PE0805FRM470R022L Part Data Attributes
|
PE0805FRM470R022L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRM470R022L
YAGEO Corporation
RES SMD 0.022 OHM 1% 1/2W 0805
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1048 V |