Part Details for PE0805DRM070R03L by YAGEO Corporation
Overview of PE0805DRM070R03L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805DRM070R03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805DRM070R03L-ND
|
DigiKey | RES 0.03 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1136 | Buy Now |
DISTI #
PE0805DRM070R03L
|
Avnet Americas | Resistor Metal Film 0.03Ohm 0.5% 0805 2-Pin Paper T/R - Tape and Reel (Alt: PE0805DRM070R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0864 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 30m Ohms 0.5% 1/8W 75PPM AEC-Q200 | 0 |
|
$0.2617 / $0.3009 | RFQ |
Part Details for PE0805DRM070R03L
PE0805DRM070R03L CAD Models
PE0805DRM070R03L Part Data Attributes
|
PE0805DRM070R03L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805DRM070R03L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.125W, 0.03ohm, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0612 V |