-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3228
|
Newark | Res, R1, 1%, 1W, Metal Alloy, 0612, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0612FKF070R1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1540 | Buy Now |
DISTI #
59AK3858
|
Newark | Res, R1, 1%, 1W, Metal Alloy, 0612, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0612FKF070R1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2250 | Buy Now |
DISTI #
13-PE0612FKF070R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 1206 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4535 In Stock |
|
$0.1734 / $0.7600 | Buy Now |
DISTI #
603-PE0612FKF070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 1W 100 mOhm 1% 0612 RoHS: Compliant | 3199 |
|
$0.1680 / $0.7500 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 100m Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.3815 / $0.4387 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE0612FKF070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0612FKF070R1L
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |