Part Details for PE0612FKF070R025L by YAGEO Corporation
Overview of PE0612FKF070R025L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0612FKF070R025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0612FKF070R025LTR-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 WIDE Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1008 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0508 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 25m Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1579 / $0.1816 | RFQ |