Part Details for PE0603FRE070R02Z by YAGEO Corporation
Results Overview of PE0603FRE070R02Z by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE0603FRE070R02Z Information
PE0603FRE070R02Z by YAGEO Corporation is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE0603FRE070R02Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0603FRE070R02ZTR-ND
|
DigiKey | RES 0.02 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 | Buy Now |
DISTI #
PE0603FRE070R02Z
|
Avnet Americas | Resistor Current Sense Metal Foil 0603 20mOhm ?1% 1/10W ?50ppm/?C Paper T/R - Tape and Reel (Alt: PE... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0501 | Buy Now |
DISTI #
603-PE0603FRE070R02Z
|
Mouser Electronics | Current Sense Resistors - SMD RoHS: Compliant | 0 |
|
$0.0520 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0416 / $0.0440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6121 |
|
RFQ | |
|
New Advantage Corporation | RES.(1608) 0603 20m Ohms 1% 1/10W 50PPM AEC-Q200 S RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3809 |
|
$0.0919 | Buy Now |
Part Details for PE0603FRE070R02Z
PE0603FRE070R02Z CAD Models
PE0603FRE070R02Z Part Data Attributes
|
PE0603FRE070R02Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0603FRE070R02Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.1W, 0.02ohm, 0.0447V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |