Part Details for PE03901US-SVT by Ease Electronics Co Ltd
Overview of PE03901US-SVT by Ease Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE03901US-SVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4627-PE03901US-SVT-ND
|
DigiKey | CORD 18AWG C14 TO C13 39" Min Qty: 1 Lead time: 1 Weeks Container: Bag |
100 In Stock |
|
$16.0164 / $30.8700 | Buy Now |