-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00008uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE0100BJ80038BG1 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE0100BJ80038BG1
|
Avnet Americas | PE100 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 80pF 15kV R16 20% Tolerance... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE0100BJ80038BG1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0100BJ80038BG1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, 100ppm/Cel TC, 0.00008uF, Chassis Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 100 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Surface Mount | NO | |
Temperature Characteristics Code | R16 | |
Temperature Coefficient | 100ppm/K ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |