Part Details for PE00XSH30 by TE Connectivity
Overview of PE00XSH30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE00XSH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4671
|
Newark | Pe00Xsh30=C2365 |Corcom Te Connectivity PE00XSH30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $24.9300 | Buy Now |
DISTI #
72030936
|
RS | Filter, PE00XSH30=C2365 | TE Connectivity PE00XSH30 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1500 / $31.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
DISTI #
CORPE00XSH30
|
Interstate Connecting Components | PE00XSH30=C2365 | 0 |
|
Buy Now | |
DISTI #
000000000002145231
|
Sager | AC Power Entry Modules PE00XSH30=C2365 Min Qty: 1 | 0 |
|
$19.3600 / $25.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
Part Details for PE00XSH30
PE00XSH30 CAD Models
PE00XSH30 Part Data Attributes
|
PE00XSH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE00XSH30
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |