Part Details for PE000SSX0 by TE Connectivity
Overview of PE000SSX0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE000SSX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3180
|
Newark | Pe000Ssx0=C1131 |Corcom Te Connectivity PE000SSX0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.6800 / $26.9600 | Buy Now |
DISTI #
56K8134
|
Newark | Pe000Ssx0=C1131 |Corcom Te Connectivity PE000SSX0 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $24.6500 | Buy Now |
DISTI #
PE000SSX0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3940 | Buy Now |
DISTI #
6609104-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse RA 1 Port - Bulk (Alt: 6609104-6) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$22.8384 / $23.3142 | Buy Now |
DISTI #
592-PE000SSX0
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
DISTI #
72030049
|
RS | Filter, PE000SSX0=C1131 | TE Connectivity PE000SSX0 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6800 / $22.8200 | RFQ |
|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant |
5 Partner Stock |
|
$25.2800 / $42.5000 | Buy Now |
DISTI #
23517409
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse RA 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$24.4700 | Buy Now |
|
Quest Components | 4 |
|
$55.1000 / $58.0000 | Buy Now | |
DISTI #
CORPE000SSX0
|
Interstate Connecting Components | 6609104-6 PE000SSX0=C1131 | 0 |
|
$23.0615 / $24.9207 | Buy Now |
Part Details for PE000SSX0
PE000SSX0 CAD Models
PE000SSX0 Part Data Attributes
|
PE000SSX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE000SSX0
TE Connectivity
MAINS POWER CONNECTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |