Part Details for PE000SDXD by TE Connectivity / Corcom
Overview of PE000SDXD by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE000SDXD
PE000SDXD CAD Models
PE000SDXD Part Data Attributes
|
PE000SDXD
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
PE000SDXD
TE Connectivity / Corcom
10A, 80VDC, MALE, MAINS POWER CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED TYPE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 80VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |