PE000DD6D
Description: 6A, 80VDC, MALE, MAINS POWER CONNECTOR

Overview of PE000DD6D by TE Connectivity / Corcom

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PE000DD6D by TE Connectivity / Corcom
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE000DD6D by TE Connectivity / Corcom

PE000DD6D
TE Connectivity / Corcom
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORCOM INC
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHIELDED TYPE
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
6A, 80VDC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Total Number of Contacts
2
Want to compare parts?
  1. PE000DD6D
    TE Connectivity / Corcom
    6A, 80VDC, MALE, MAINS POWER CONNECTOR
    VS

Alternate Parts for PE000DD6D

This table gives cross-reference parts and alternative options found for PE000DD6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE000DD6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE000DD6D 6A, 80VDC, MALE, MAINS POWER CONNECTOR TE Connectivity PE000DD6D vs PE000DD6D
Part Number Description Manufacturer Compare
PE000DD6D 6A, 80VDC, MALE, MAINS POWER CONNECTOR TE Connectivity PE000DD6D vs PE000DD6D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE000DD6D by TE Connectivity / Corcom.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE000DD6D by TE Connectivity / Corcom

  • Please alert me when PE000DD6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE000DD6D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE000DD6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE000DD6D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE000DD6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE000DD6D by TE Connectivity / Corcom

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: