Part Details for PE-W90SF007-12 by Pasternack Enterprises
Overview of PE-W90SF007-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W90SF007-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W90SF007-12-ND
|
DigiKey | WR-90 Seamless Flexible Waveguid Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,143.1200 / $1,299.0000 | Buy Now |
DISTI #
PE-W90SF007-12
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-90, Flange Type 1: CMR, Waveguide Size 2: WR-90, Flange Type 2: CMR, Length: 12, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz, Max Power (CW): 3,000. WR-90 Seamless Flexible Waveguide 12 Inch, CMR Flange Operating from 8.2 to 12.4 GHz. Pasternack’s PE-W90SF007-12 flexible waveguide is seamless in design. This seamless flexible waveguide assembly has WR-90 waveguides on sides 1 and 2, respectively. Our 12-inch seamless waveguide is one of over 40,000 RF, microwave, and millimeter wave components. The WR-90 flexible waveguide, along with our other RF components, will ship worldwide on the same day of purchase. This flexible waveguide assembly body is made of brass. The seamless waveguide is covered by a neoprene jacket which protects the waveguide and provides mechanical support. This waveguide section operates within the frequency range of 8.2 GHz to 12.4 GHz. Our WR-90 flexible waveguide is designed with the CMR flange on side 1 and side 2. This brass seamless waveguide assembly has a typical VSWR of 1.1:1. This flexible waveguide has CMR flanges made of brass for input and output. Our waveguide assembly has a typical insertion loss of 0.09 dB. Our RF, microwave and millimeter wave products maintain a 99.4% availability and are part of the broadest selection in the industry. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality WR-90 flexible/seamless waveguide assembly that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,143.1200 / $1,299.0000 | Buy Now |