Part Details for PE-W42IR001 by Pasternack Enterprises
Overview of PE-W42IR001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W42IR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W42IR001-ND
|
DigiKey | WR-42 Waveguide Isolator from 17 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,219.6800 / $1,386.0000 | Buy Now |
DISTI #
PE-W42IR001
|
Pasternack Enterprises US | Key Specifications. Minimum Frequency: 17.6 GHz Maximum Frequency: 26.7 GHz Waveguide size: WR-42 VSWR(Max): 1.3:1 Insertion Loss: 0.3 dB Isolation (min) : 18 dB Forward Power (CW)(Max): 30 Watts Forward Power (Peak): 500 Watts Reverse Power (CW)(Max): 3 Watts Reverse Power (Peak): 50 Watts. WR-42 Waveguide Isolator from 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum. The PE-W42IR001 is a Waveguide Isolator offering 18 dB minimum isolation over the K band frequency range of 17.6 to 26.7 GHz. The design achieves high isolation with wide band performance and the WR-42 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 30 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,219.6800 / $1,386.0000 | Buy Now |