Part Details for PE-W12CP003A-20 by Pasternack Enterprises
Overview of PE-W12CP003A-20 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W12CP003A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-W12CP003A-20-ND
|
DigiKey | WR-12 Waveguide 20 dB Broadwall Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,287.1200 / $2,599.0000 | Buy Now |
DISTI #
PE-W12CP003A-20
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-12 Flange Size UG-387/U Flange Flange Type Round Cover Flange Flange Group Standard Minimum Frequency 60 GHz Maximum Frequency 90 GHz Impedance 50 Ohms Coupling 20 dB. WR-12 Waveguide 20 dB Broadwall Coupler, UG-387/U Round Cover Flange, E-Plane Coupled Port, 60 GHz to 90 GHz, Copper Gold., Pasternack’s PE-W12CP003A-20 is a WR-12 directional broadwall waveguide coupler with a 50 Ohm impedance. Our waveguide coupler operates over a frequency range between 60 GHz and 90 GHz. This waveguide broadwall coupler is designed with an E-plane coupled port and has a coupling accuracy of 20 dB. The PE-W12CP003A-20 broadwall waveguide coupler from Pasternack is designed with a coupling value of 20 dB. This 20 dB waveguide coupler has a copper body with gold plating. Additional dimensions and specifications for this WR-12 waveguide coupler are on our downloadable PDF datasheet above. The PE-W12CP003A-20 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. This waveguide coupler has a UG-387/U round cover flange which is made up of copper material with gold plating. This WR-12 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional broadwall waveguide coupler for your requirement. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,287.1200 / $2,599.0000 | Buy Now |