Part Details for PE-W10CA002 by Pasternack Enterprises
Overview of PE-W10CA002 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-W10CA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-W10CA002
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 1.0mm, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 75 GHz, Maximum Frequency: 110 GHz, Maximum VSWR: 1.9:1. WR-10 UG-387/U-Mod Round Cover Flange to 1.0mm Male Waveguide to Coax Adapter Operating from 75 GHz to 110 GHz. PE-W10CA002 WR-10 waveguide to coax adapter is also known as a WR-10 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-10 to 1.0mm connector and has a male gender. Our WR10 to 1.0mm male waveguide adapter transition has a right angle design and has a round cover flange. Pasternack right angle WR-10 to 1.0mm waveguide to coaxial cable transition / adapter has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR-10 waveguide to 1.0mm transition adapter to coax PE-W10CA002 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-10 waveguide adapter transition with 1.0mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,793.2000 / $5,210.0000 | Buy Now |