Part Details for PE-SR402AL-STR-BULK by Pasternack Enterprises
Overview of PE-SR402AL-STR-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for PE-SR402AL-STR-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-SR402AL-STR-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: 141 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Jacket Diameter: 0.141 in, No. of Shields: 1, Attenuation at 1 Ghz.: 13 dB, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.1 in, Coax Type: Coax. 141 Semi-rigid Coax Cable (by foot) with Tinned Aluminum Outer Conductor. PE-SR402AL-STR-BULK part number from Pasternack is a 141 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR402AL semi-rigid coax cable is 50 Ohm and has a PTFE dielectric. Our PE-SR402AL coax is constructed with a 0.141 jacket. PE-SR402AL coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 36 GHz. PE-SR402AL coax cable has an attenuation at 1 GHz of 13 dB. Pasternack 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR402AL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR402AL or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 24 |
|
$13.8200 / $15.1900 | Buy Now |