There are no models available for this part yet.
Overview of PE-92108K by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-92108K by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_17797756
|
Arrow Electronics | Inductor Power Toroid 90.7uH/67uH 20% 3.6A 0.045Ohm DCR RDL RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1430 | Americas - 115 |
|
$3.4510 | Buy Now | |
DISTI #
26119777
|
Verical | Inductor Power Toroid 90.7uH/67uH 20% 3.6A 0.045Ohm DCR RDL RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1430 | Americas - 115 |
|
$3.4510 | Buy Now | |
Bristol Electronics | 30 |
|
RFQ | ||||
Bristol Electronics | 309 |
|
RFQ | ||||
Quest Components | Inductor, Ferrite Core, 67uh, 20±% | 27 |
|
$3.8825 / $7.7649 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 67uh, 20±% | 16 |
|
$3.0800 / $4.2000 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 67uh, 20±% | 103 |
|
$4.7884 / $7.7649 | Buy Now | ||
DISTI #
PE-92108K
|
Avnet Abacus | INDUCTOR (Alt: PE-92108K) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
CAD Models for PE-92108K by Pulse Electronics Corporation
Part Data Attributes for PE-92108K by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
9761
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
9761
|
Construction
|
Toroid
|
Core Material
|
Ferrite
|
DC Resistance
|
0.045 Ω
|
Inductance-Nom (L)
|
90.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.812 mm
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
11.44 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
27.94 mm
|
Package Length
|
24.64 mm
|
Package Style
|
Toroidal
|
Package Width
|
15.5 mm
|
Rated Current-Max
|
3.6 A
|
Self Resonance Frequency
|
0.02 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
SIMPLE SWITCHER
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|