PE-92108
Pulse Electronics Corporation
Description: General Purpose Inductor, 90.7uH, 20%, 1 Element, Ferrite-Core

Overview of PE-92108 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE-92108 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   13
RFQ
DISTI # PE-92108
Avnet Abacus INDUCTOR (Alt: PE-92108) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Abacus - 0
Buy Now

CAD Models for PE-92108 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-92108 by Pulse Electronics Corporation

PE-92108
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
Core Material
Ferrite
DC Resistance
0.045 Ω
Inductance-Nom (L)
90.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.812 mm
Lead Length
9.58 mm
Lead Spacing
10.16 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Diameter
26.67 mm
Package Length
13.97 mm
Package Style
Toroidal
Rated Current-Max
3.6 A
Self Resonance Frequency
0.02 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
20%
Want to compare parts?
  1. PE-92108
    Pulse Electronics Corporation
    General Purpose Inductor, 90.7uH, 20%, 1 Element, Ferrite-Core
    VS

Related Parts for PE-92108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-92108 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-92108 by Pulse Electronics Corporation

  • Please alert me when PE-92108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE-92108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-92108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE-92108 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-92108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-92108 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: