Part Details for PE-92104NL by Pulse Electronics Corporation
Overview of PE-92104NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-92104NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9607
|
Newark | Ind Toroid 70 Uh @ 3.0A Npb/Tray |Pulse PE-92104NL Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9600 | Buy Now |
DISTI #
PE-92104NL-ND
|
DigiKey | FIXED IND 70UH 3A 52 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
684 In Stock |
|
$1.7063 / $2.6700 | Buy Now |
DISTI #
PE-92104NL
|
Avnet Americas | Ind Power Toroid 61uH 20% 3A RDL - Trays (Alt: PE-92104NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 70 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
673-PE-92104NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR NL RoHS: Compliant | 792 |
|
$1.9200 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Container: Tray | 0Tray |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
DISTI #
PE-92104NL
|
TTI | Power Inductors - Leaded INDUCTOR NL pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 3679 In Stock |
|
$2.1300 | Buy Now |
DISTI #
000000000001496929
|
Sager | Power Inductors - Leaded INDUCTOR NL Min Qty: 1050 | 0 |
|
$1.8000 | Buy Now |
Part Details for PE-92104NL
PE-92104NL CAD Models
PE-92104NL Part Data Attributes:
|
PE-92104NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92104NL
Pulse Electronics Corporation
General Purpose Inductor, 61uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 61 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 9.58 mm | |
Lead Spacing | 7.11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21.59 mm | |
Package Length | 10.41 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |