Part Details for PE-92103K by Pulse Electronics Corporation
Overview of PE-92103K by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-92103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000056798
|
Sager | Power Inductors - Leaded IND | 0 |
|
Buy Now |
Part Details for PE-92103K
PE-92103K CAD Models
PE-92103K Part Data Attributes
|
PE-92103K
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92103K
Pulse Electronics Corporation
General Purpose Inductor, 28.4uH, 20%, 1 Element, Ferrite-Core, 6545
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6545 | |
Construction | Toroid | |
Core Material | Ferrite | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 28.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.78 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Package Width | 11.43 mm | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | KLIPMOUNT | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |