Part Details for PE-92102NL by Pulse Electronics Corporation
Overview of PE-92102NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-92102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3197
|
Newark | Toroidal Inductor, 100Uh, 2.6A, Tht, Product Range:Vertical Pe-921 Series, Inductance:100Μh, Rms Current (Irms):2.6A, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-92102NL RoHS: Compliant Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
553-1906-ND
|
DigiKey | FIXED IND 100UH 2.6A 100 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1671 In Stock |
|
$1.3125 / $2.9400 | Buy Now |
DISTI #
PE-92102NL
|
Avnet Americas | Toroidal Inductor, 100 uH, 2.6 A, 100 Milliohm, ? 20% - Trays (Alt: PE-92102NL) RoHS: Compliant Min Qty: 1330 Package Multiple: 70 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.3965 / $1.5225 | Buy Now |
DISTI #
673-PE-92102NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR NL RoHS: Compliant | 1708 |
|
$1.3100 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1330 Package Multiple: 70 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors RoHS: Compliant |
1050 In Stock |
|
$1.3400 / $2.0200 | Buy Now |
DISTI #
60895346
|
Verical | Inductor Power Toroid 94.1uH/100uH 20% 2.6A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2152 | Americas - 1050 |
|
$1.8720 / $2.6260 | Buy Now |
DISTI #
PE-92102NL
|
TTI | Power Inductors - Leaded INDUCTOR NL pbFree: Pb-Free Min Qty: 1330 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.3100 / $1.3500 | Buy Now |
DISTI #
000000000001496926
|
Sager | Power Inductors - Leaded INDUCTOR NL Min Qty: 1330 | 0 |
|
$1.3800 | Buy Now |
DISTI #
PE-92102NL
|
Avnet Abacus | Toroidal Inductor, 100 uH, 2.6 A, 100 Milliohm, � 20% (Alt: PE-92102NL) RoHS: Compliant Min Qty: 1330 Package Multiple: 70 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-92102NL
PE-92102NL CAD Models
PE-92102NL Part Data Attributes
|
PE-92102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92102NL
Pulse Electronics Corporation
General Purpose Inductor, 94.1uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 94.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 9.58 mm | |
Lead Spacing | 7.11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21.59 mm | |
Package Length | 10.41 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |