Part Details for PE-8/5-BK by Kurant (Insulator Sleeves)
Overview of PE-8/5-BK by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-8/5-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-8/5-BK
|
TME | Protective tube, polyetylene, black, -10÷40°C, Øint: 5mm, Øout: 8mm Min Qty: 1 | 10 |
|
$16.1300 / $21.5000 | Buy Now |