Part Details for PE-69011NLT by Pulse Electronics Corporation
Overview of PE-69011NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-69011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9601
|
Newark | Choke, sgl, cm,8-W, 36Uh, Smt, Tr, npb/T&r |Pulse PE-69011NLT RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $3.9800 | Buy Now |
DISTI #
553-PE-69011NLTCT-ND
|
DigiKey | CMC 8LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1649 In Stock |
|
$3.8859 / $7.0600 | Buy Now |
DISTI #
PE-69011NLT
|
Avnet Americas | Telecom Transformer 0.35Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-69011NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.9636 / $4.5076 | Buy Now |
DISTI #
673-PE-69011NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms RoHS: Compliant | 1751 |
|
$4.4500 / $7.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $11.1900 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
DISTI #
PE-69011NLT
|
TTI | Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 850 In Stock |
|
$3.8900 | Buy Now |
DISTI #
000000000002154165
|
Sager | Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms | 0 |
|
Buy Now | |
DISTI #
PE-69011NLT
|
Avnet Abacus | Telecom Transformer 0.35Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-69011NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |