Part Details for PE-68861NLT by Pulse Electronics Corporation
Results Overview of PE-68861NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-68861NLT Information
PE-68861NLT by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PE-68861NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-68861NLT-ND
|
DigiKey | XFRMR 1CT:2CT/1CT:2CT 1.2/1.2MH Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-68861NLT
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/1.2Ohm Sec. DCR Surface Mount - ... more RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002154134
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 217 |
|
RFQ |
Part Details for PE-68861NLT
PE-68861NLT CAD Models
PE-68861NLT Part Data Attributes
|
PE-68861NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68861NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | |
Approvals | UL | |
Height | 8.78 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.58 mm |