Part Details for PE-68841 by Pulse Electronics Corporation
Results Overview of PE-68841 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-68841 Information
PE-68841 by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PE-68841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1018 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 100 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE68841) | 100 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
PE-68841
|
Avnet Abacus | T1E1 TRANSFORMERDUAL AN (Alt: PE-68841) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for PE-68841
PE-68841 CAD Models
PE-68841 Part Data Attributes
|
PE-68841
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68841
Pulse Electronics Corporation
Telecom Transformer
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | |
Approvals | UL | |
Height | 8.64 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.58 mm |
Alternate Parts for PE-68841
This table gives cross-reference parts and alternative options found for PE-68841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T-14400 | Rhombus Industries Inc | Check for Price | Telecom Transformer | PE-68841 vs T-14400 |