There are no models available for this part yet.
Overview of PE-68836NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE-68836NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-68836NL-ND
|
DigiKey | XFRMR 1:1/1.26 / 1:1/1.26 SMD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PE-68836NL
|
Avnet Americas | T1/Cept/ISDN-PRI Transformer 1:1/1.26 0.8Ohm Primary 1Ohm Secondary Surface Mount - Rail/Tube (Alt: PE-68836NL) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | XFMR,DUAL,T1,AN,1:1/1.26 | 1:1/1.26, SMD,MSL4,TU RPB RoHS: Compliant | 0 |
|
$4.6700 / $9.7300 | Buy Now | ||
DISTI #
000000000002154129
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1Ohm 2-Port | 0 |
|
Buy Now |
CAD Models for PE-68836NL by Pulse Electronics Corporation
Part Data Attributes for PE-68836NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1/1.26; 1:1/1.26
|
Approvals
|
UL
|
Height
|
8.64 mm
|
Length
|
17.15 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
11.58 mm
|