Part Details for PE-68786NL by Pulse Electronics Corporation
Overview of PE-68786NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68786NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9592
|
Newark | Xfmr, dual, t1,bh,1.4:1/1:1.4, Tu, rpb/Tube Rohs Compliant: Yes |Pulse Electronics PE-68786NL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.1300 | Buy Now |
DISTI #
553-1446-ND
|
DigiKey | TRANSFORMER TELECOM DUAL T1/E2 Min Qty: 1200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1996 | Buy Now |
DISTI #
PE-68786NL
|
Avnet Americas | Telecom Transformer 1:1.41/1:1.41 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68786NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.9058 / $3.1680 | Buy Now |
DISTI #
673-PE-68786NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port RoHS: Compliant | 0 |
|
$3.1400 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.4300 | Buy Now |
DISTI #
000000000002154113
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port Min Qty: 1200 | 0 |
|
$2.8700 | Buy Now |
Part Details for PE-68786NL
PE-68786NL CAD Models
PE-68786NL Part Data Attributes
|
PE-68786NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68786NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |