Part Details for PE-68602T by Pulse Electronics Corporation
Overview of PE-68602T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68602T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 282 |
|
RFQ |
Part Details for PE-68602T
PE-68602T CAD Models
PE-68602T Part Data Attributes
|
PE-68602T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68602T
Pulse Electronics Corporation
Telecom Filter, 6 Function(s), SURFACE MOUNT PACKAGE- 16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.08 mm | |
Inductance | 21 µH | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL | |
Width | 6.99 mm |
Alternate Parts for PE-68602T
This table gives cross-reference parts and alternative options found for PE-68602T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68602T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-67540NL | Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | PE-68602T vs PE-67540NL |