Part Details for PE-68002NL by Pulse Electronics Corporation
Overview of PE-68002NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68002NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-68002NL-ND
|
DigiKey | CMC 4LN TH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-68002NL
|
Avnet Americas | Telecom Transformer 0.35Ohm Prim. DCR Through Hole - Rail/Tube (Alt: PE-68002NL) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002154077
|
Sager | Audio Transformers / Signal Transformers THT CommonMode Choke 68uH .35Ohms | 0 |
|
Buy Now |
Part Details for PE-68002NL
PE-68002NL CAD Models
PE-68002NL Part Data Attributes
|
PE-68002NL
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
PE-68002NL
Pulse Electronics Corporation
|
Samacsys Manufacturer | Pulse Electronics |