Part Details for PE-67582 by Pulse Electronics Corporation
Overview of PE-67582 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5825-C63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. |
Price & Stock for PE-67582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PE-67582 | 40 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PE-67582 (Also Known As: PE67582) | 40 |
|
$2.2500 / $4.5000 | Buy Now |