Part Details for PE-67531 by Pulse Electronics Corporation
Overview of PE-67531 by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PE-67531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PE-67531-ND
|
DigiKey | CMC Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
358 In Stock |
|
$1.8700 | Buy Now |
DISTI #
PE-67531-ND
|
DigiKey | CMC 2LN TH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-67531
|
Avnet Americas | Telecom Transformer 0.6Ohm Prim. DCR Through Hole - Bulk (Alt: PE-67531) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PE-67531
|
Mouser Electronics | Common Mode Chokes / Filters THT CommonMode Choke 140uH .6Ohms RoHS: Not Compliant | 0 |
|
$1.8100 / $1.8600 | Order Now |
|
Onlinecomponents.com |
358 Partner Stock |
|
$1.6900 / $2.6500 | Buy Now | |
DISTI #
66309738
|
Verical | Common Mode Chokes Dual 140uH 47dB 0.6Ohm DCR Thru-Hole Tube RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 | Americas - 358 |
|
$1.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4140 |
|
$2.1491 / $5.2416 | Buy Now |
|
Quest Components | 3120 |
|
$2.1600 / $4.3200 | Buy Now | |
|
Quest Components | 264 |
|
$2.6640 / $4.3200 | Buy Now | |
|
Quest Components | 192 |
|
$3.0420 / $7.0200 | Buy Now |
Part Details for PE-67531
PE-67531 CAD Models
PE-67531 Part Data Attributes
|
PE-67531
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67531
Pulse Electronics Corporation
2 FUNCTIONS, TELECOM FILTER,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Filter Type | DATA LINE FILTER |