-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 37A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3187
|
Newark | Current Sens Transformer, 180Mh, Th, Turns Ratio:300:1, Inductance:180Mh, Primary Current:37A, Et Constant:-, Frequency Range:10Khz To 200Khz, Dc Resistance Secondary:11Ohm, Dc Resistance Primary:-, Transformer Mounting:Through Hole Rohs Compliant: Yes |Pulse Electronics PE-67300NL RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.8500 | Buy Now |
DISTI #
553-2115-ND
|
DigiKey | CURR SENSE XFMR 37A T/H Min Qty: 1 Lead time: 13 Weeks Container: Tray |
437 In Stock |
|
$3.8829 / $6.7100 | Buy Now |
DISTI #
PE-67300NL
|
Avnet Americas | Current Sensing Transformer, 300:1, 180 mH, 37 A, 10kHz to 200kHz, 11 ohm - Trays (Alt: PE-67300NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 476 |
|
$3.0317 / $3.2119 | Buy Now |
DISTI #
673-PE-67300NL
|
Mouser Electronics | Current Transformers THT Current Sense 180mH 510Ohms RoHS: Compliant | 0 |
|
$3.9400 / $6.7100 | Order Now |
DISTI #
V36:1790_07343398
|
Arrow Electronics | Current Transformer 1:300 3750Vrms 11Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 10 Weeks Date Code: 2247 | Americas - 80 |
|
$3.4430 / $3.5610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval RoHS: Compliant |
480 In Stock |
|
$3.6200 / $5.5400 | Buy Now |
DISTI #
65250211
|
Verical | Current Transformer 1:300 3750Vrms 11Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2247 | Americas - 480 |
|
$4.9270 / $7.2020 | Buy Now |
DISTI #
65549103
|
Verical | Current Transformer 1:300 3750Vrms 11Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2247 | Americas - 80 |
|
$3.4430 / $3.5610 | Buy Now |
DISTI #
PE-67300NL
|
TTI | Current Transformers THT Current Sense 180mH 510Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 460 In Stock |
|
$4.0000 / $6.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-67300NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67300NL
Pulse Electronics Corporation
Current Sense Transformer, 37A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Approvals | VDE | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Load Resistance | 510 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 37 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 180000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 14.35 mm |