Part Details for PE-67200NL by Pulse Electronics Corporation
Overview of PE-67200NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-67200NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5727
|
Newark | Transformer, Nl Rohs Compliant: Yes |Pulse Electronics PE-67200NL Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$3.9800 / $4.0600 | Buy Now |
DISTI #
64AC9355
|
Newark | Current Transformer, 200:1, 38A, Tht, Turns Ratio:1:200, Inductance:80Mh, Primary Current:38A, Et Constant:-, Frequency Range:10Khz To 200Khz, Dc Resistance Secondary:4.5Ohm, Dc Resistance Primary:-, Transformer Mounting:Through Holerohs Compliant: Yes |Pulse Electronics PE-67200NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$2.7900 | Buy Now |
DISTI #
553-1554-ND
|
DigiKey | CURR SENSE XFMR 38A T/H Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3798 In Stock |
|
$3.1568 / $4.4800 | Buy Now |
DISTI #
PE-67200NL
|
Avnet Americas | Current Transformer 1:200 3750Vrms 4.5Ohm Sec. DCR Through Hole - Trays (Alt: PE-67200NL) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 165 |
|
$3.1996 / $3.6388 | Buy Now |
DISTI #
673-PE-67200NL
|
Mouser Electronics | Current Transformers THT Current Sense 80mH 200Ohms RoHS: Compliant | 1868 |
|
$3.1500 / $4.4800 | Buy Now |
|
Future Electronics | PE-67200NL Series 200 kHz 38 A 80 mH Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 Container: Tray | 0Tray |
|
$3.2500 / $3.4600 | Buy Now |
|
Future Electronics | PE-67200NL Series 200 kHz 38 A 80 mH Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 Container: Tray | 0Tray |
|
$3.2500 / $3.4600 | Buy Now |
|
Onlinecomponents.com | PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval RoHS: Compliant |
460 In Stock |
|
$3.5500 / $5.2200 | Buy Now |
DISTI #
PE-67200NL
|
TTI | Current Transformers THT Current Sense 80mH 200Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 900 In Stock |
|
$3.1800 / $4.2600 | Buy Now |
DISTI #
000000000001496912
|
Sager | Current Transformers THT Current Sense 80mH 200Ohms Min Qty: 1 | 0 |
|
$3.1700 / $3.9200 | Buy Now |
Part Details for PE-67200NL
PE-67200NL CAD Models
PE-67200NL Part Data Attributes:
|
PE-67200NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67200NL
Pulse Electronics Corporation
Current Sense Transformer, 38A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Approvals | VDE | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Load Resistance | 200 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 38 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 14.35 mm |