Part Details for PE-67100 by Pulse Electronics Corporation
Overview of PE-67100 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-67100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CURRENT SENSE TRANSFORMER, 37A, 1:100 | 16 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | CURRENT SENSE TRANSFORMER, 37A, 1:100 (Also Known As: PE67100) | 16 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
PE-67100
|
Avnet Abacus | TRANSFORMER (Alt: PE-67100) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for PE-67100
PE-67100 CAD Models
PE-67100 Part Data Attributes
|
PE-67100
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67100
Pulse Electronics Corporation
Current Sense Transformer, 37A, 1:100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | VDE | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Load Resistance | 56 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Peak Primary Current | 37 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 14.35 mm |
Alternate Parts for PE-67100
This table gives cross-reference parts and alternative options found for PE-67100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-67100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-67100NL | Current Sense Transformer, 37A, ROHS COMPLIANT | Pulse Electronics Corporation | PE-67100 vs PE-67100NL |