Part Details for PE-67050NL by Pulse Electronics Corporation
Overview of PE-67050NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-67050NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3186
|
Newark | Xfmr Current Sense Toroid, Tht Rohs Compliant: Yes |Pulse Electronics PE-67050NL Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.9700 | Buy Now |
DISTI #
553-2684-ND
|
DigiKey | CURR SENSE XFMR 35A T/H Min Qty: 1 Lead time: 13 Weeks Container: Tray |
748 In Stock |
|
$3.0580 / $4.3400 | Buy Now |
DISTI #
PE-67050NL
|
Avnet Americas | Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR Through Hole - Trays (Alt: PE-67050NL) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.1193 / $3.5474 | Buy Now |
DISTI #
673-PE-67050NL
|
Mouser Electronics | Current Transformers THT Current Sense 5000uH 15Ohms RoHS: Compliant | 355 |
|
$3.5000 / $5.4600 | Buy Now |
DISTI #
P41:2556_20025197
|
Arrow Electronics | Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 2146 | Europe - 840 |
|
$2.5430 / $2.5690 | Buy Now |
DISTI #
V79:2366_22786983
|
Arrow Electronics | Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2116 | Americas - 238 |
|
$2.5180 / $2.5950 | Buy Now |
DISTI #
E54:1762_01096128
|
Arrow Electronics | Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2413 | Europe - 220 |
|
$2.8850 / $3.9150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval RoHS: Compliant |
480 In Stock |
|
$3.1700 / $4.8200 | Buy Now |
DISTI #
58267416
|
Verical | Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2129 | Americas - 480 |
|
$4.5169 / $6.3841 | Buy Now |
Part Details for PE-67050NL
PE-67050NL CAD Models
PE-67050NL Part Data Attributes
|
PE-67050NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67050NL
Pulse Electronics Corporation
Current Sense Transformer, 35A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Approvals | VDE | |
Height | 19.05 mm | |
Length | 19.05 mm | |
Load Resistance | 15 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 14.35 mm |