Part Details for PE-65870NLT by Pulse Electronics Corporation
Overview of PE-65870NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PE-65870NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-65870NLT-ND
|
DigiKey | XFRMR 1CT:1.15CT/1CT:1.15CT SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-65870NLT
|
Avnet Americas | Telecom Transformer 1:1.15/1:1.15 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-65870NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.2300 | Buy Now |
DISTI #
000000000002154059
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0 |
|
Buy Now |
Part Details for PE-65870NLT
PE-65870NLT CAD Models
PE-65870NLT Part Data Attributes
|
PE-65870NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65870NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |