Part Details for PE-65812NL by Pulse Electronics Corporation
Overview of PE-65812NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65812NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3178
|
Newark | Xfmr, sgl, dgtl-Aud, la,1:1,r Npb Rohs Compliant: Yes |Pulse Electronics PE-65812NL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.1600 | Buy Now |
DISTI #
553-1578-5-ND
|
DigiKey | TRANSFORMER 2.5MH SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
390 In Stock |
|
$3.0490 / $5.7000 | Buy Now |
DISTI #
PE-65812NL
|
Avnet Americas | Audio Transformer 1:1 2000Vrms Surface Mount - Rail/Tube (Alt: PE-65812NL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$2.4832 / $2.8240 | Buy Now |
DISTI #
673-PE-65812NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port RoHS: Compliant | 318 |
|
$3.0400 / $5.5900 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.7700 / $3.0200 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.7700 / $3.0200 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,DGTL-AUD,LA,1:1,R NPB RoHS: Compliant |
480 In Stock |
|
$2.4100 / $3.5700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 2020 |
|
RFQ | ||
DISTI #
PE-65812NL
|
TTI | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 560 In Stock |
|
$3.3200 / $5.4800 | Buy Now |
Part Details for PE-65812NL
PE-65812NL CAD Models
PE-65812NL Part Data Attributes:
|
PE-65812NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65812NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | UL | |
ET Product-Min | 20 V-us | |
Height | 8.64 mm | |
Insertion Loss | 3 dB | |
Isolation Voltage | 2000 V | |
Length | 12.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 55000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 2500 µH | |
Pulse Rise Time-Max | 25 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) - hot dipped | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.16 mm |