Part Details for PE-65812FNL by Pulse Electronics Corporation
Overview of PE-65812FNL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PE-65812FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3177
|
Newark | Xfmr, sgl, dgtl-Aud, la,1:1,r Npb Rohs Compliant: Yes |Pulse Electronics PE-65812FNL RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.9000 | Buy Now |
DISTI #
553-2250-ND
|
DigiKey | TRANSFORMER 2.5MH SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
982 In Stock |
|
$2.5288 / $4.2800 | Buy Now |
DISTI #
PE-65812FNL
|
Avnet Americas | Audio Transformer, 0.6, 2 kV - Rail/Tube (Alt: PE-65812FNL) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Tube | 180 |
|
$2.6906 / $2.9333 | Buy Now |
DISTI #
673-PE-65812FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 40 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for new designs, use PE-65812NL (same form, fit, function) RoHS: Compliant |
160 In Stock |
|
$2.8600 / $4.3700 | Buy Now |
DISTI #
66221941
|
Verical | Audio Transformer 1:1 2000VAC 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1841 | Americas - 160 |
|
$3.8220 / $5.6810 | Buy Now |
DISTI #
PE-65812FNL
|
TTI | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port pbFree: Pb-Free Min Qty: 1600 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$2.5200 | Buy Now |
DISTI #
000000000004045561
|
Sager | Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port Min Qty: 1600 | 0 |
|
$2.6600 | Buy Now |
DISTI #
PE-65812FNL
|
Avnet Abacus | Audio Transformer, 0.6, 2 kV (Alt: PE-65812FNL) RoHS: Compliant Min Qty: 1600 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-65812FNL
PE-65812FNL CAD Models
PE-65812FNL Part Data Attributes
|
PE-65812FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65812FNL
Pulse Electronics Corporation
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Approvals | UL | |
Height | 8.64 mm | |
Insertion Loss | 3 dB | |
Isolation Voltage | 2000 V | |
Length | 14.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 55000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 2500 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.07 mm |