Part Details for PE-65795 by Pulse Electronics Corporation
Overview of PE-65795 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE-65795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 59 |
|
$4.5890 / $10.5900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65795) | 59 |
|
$4.5890 / $10.5900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 57 |
|
$6.5305 / $10.5900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65795) | 57 |
|
$6.5305 / $10.5900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 14 |
|
$7.0600 / $10.5900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65795) | 14 |
|
$7.0600 / $10.5900 | Buy Now |
DISTI #
PE-65795
|
Avnet Abacus | TRANSFORMER (Alt: PE-65795) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for PE-65795
PE-65795 CAD Models
PE-65795 Part Data Attributes
|
PE-65795
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65795
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:2; 1:2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 9.91 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Load Resistance | 4.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:2 | |
Width | 13.46 mm |