Part Details for PE-65779NL by Pulse Electronics Corporation
Overview of PE-65779NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-65779NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1894-5-ND
|
DigiKey | XFRMR T3/DS3/E3/STS-1 1:4CT T/H Min Qty: 1 Lead time: 14 Weeks Container: Tube |
18 In Stock |
|
$4.4330 / $5.8300 | Buy Now |
DISTI #
PE-65779NL
|
Avnet Americas | Telecom Transformer 1:4 1500Vrms Through Hole - Rail/Tube (Alt: PE-65779NL) RoHS: Compliant Min Qty: 6480 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
673-PE-65779NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | XFMR,SGL,T3-E3,QC,1:4CT THT, NPB RoHS: Compliant | 0 |
|
$2.0800 / $4.3500 | Buy Now |
DISTI #
PE-65779NL
|
TTI | Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
PE-65779NL
|
Avnet Americas | Telecom Transformer 1:4 1500Vrms Through Hole - Rail/Tube (Alt: PE-65779NL) RoHS: Compliant Min Qty: 6480 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for PE-65779NL
PE-65779NL CAD Models
PE-65779NL Part Data Attributes:
|
PE-65779NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65779NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO:1:4CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 60 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.6 mm |