Part Details for PE-64995 by Pulse Electronics Corporation
Overview of PE-64995 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PE-64995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
2322607
|
Jameco Electronics | 22mH ISDN S-Interface Transformer 1CT:2CT THM Min Qty: 1 Container: Each | 143 |
|
$1.3900 / $1.9500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 501 |
|
$1.6200 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE64995) | 501 |
|
$1.6200 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 22 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE64995) | 22 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE64995) | 20 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 20 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE64995) | 68 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for PE-64995
PE-64995 CAD Models
PE-64995 Part Data Attributes:
|
PE-64995
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64995
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CT:2CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT | |
Width | 14.2 mm |
Alternate Parts for PE-64995
This table gives cross-reference parts and alternative options found for PE-64995. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-64995, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT23103L | Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT | Bourns Inc | PE-64995 vs PT23103L |
T-10405 | Datacom Transformer, ISDN Application(s), 1:2 | Rhombus Industries Inc | PE-64995 vs T-10405 |