Part Details for PE-64993 by Pulse Electronics Corporation
Overview of PE-64993 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Price & Stock for PE-64993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-64993
|
Avnet Abacus | TRANSFORMER (Alt: PE-64993) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now |
Part Details for PE-64993
PE-64993 CAD Models
PE-64993 Part Data Attributes
|
PE-64993
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64993
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 14.2 mm |
Alternate Parts for PE-64993
This table gives cross-reference parts and alternative options found for PE-64993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-64993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT23101 | Datacom Transformer, ISDN Application(s), 1:1, | Bourns Inc | PE-64993 vs PT23101 |
PT23101L | Datacom Transformer, ISDN Application(s), 1:1, ROHS COMPLIANT | Bourns Inc | PE-64993 vs PT23101L |