Part Details for PE-64931NL by Pulse Electronics Corporation
Overview of PE-64931NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-64931NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9537
|
Newark | Xfmr,sgl,t1,hc,1:1:1 Npb/Tube |Pulse PE-64931NL Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.0000 | Buy Now |
DISTI #
553-3905-5-ND
|
DigiKey | XFRMR T1/CEPT/ISDN-PRI 1:1:1 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
986 In Stock |
|
$3.0643 / $5.2800 | Buy Now |
DISTI #
673-PE-64931NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por RoHS: Compliant | 0 |
|
$3.0100 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
224 In Stock |
|
$2.6500 / $3.9300 | Buy Now |
DISTI #
50478363
|
Verical | Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 60 Package Multiple: 1 Date Code: 1918 | Americas - 271 |
|
$3.1780 | Buy Now |
DISTI #
66221797
|
Verical | Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 15 Package Multiple: 5 Date Code: 2142 | Americas - 220 |
|
$4.0358 / $5.2053 | Buy Now |
DISTI #
PE-64931NL
|
TTI | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por pbFree: Pb-Free Min Qty: 1440 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$2.9700 / $3.0600 | Buy Now |
DISTI #
000000000001646014
|
Sager | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por Min Qty: 1440 | 0 |
|
$2.7500 | Buy Now |
DISTI #
PE-64931NL
|
Avnet Abacus | Telecom Transformer 1:1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR Through Hole (Alt: PE-64931NL) RoHS: Compliant Min Qty: 1440 Package Multiple: 60 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-64931NL
PE-64931NL CAD Models
PE-64931NL Part Data Attributes:
|
PE-64931NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64931NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1; 1:2CS | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |