Part Details for PE-6292 by Pulse Electronics Corporation
Overview of PE-6292 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6292-1CR3Z-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger | |
5962-9221702MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
5962-9227202MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver |
Price & Stock for PE-6292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-6292-ND
|
DigiKey | TRANSFORMER 1MH TH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-6292
|
Avnet Americas | XFMR,SGL,DIL,1:1:1,1MH,40VUS - Rail/Tube (Alt: PE-6292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 45 |
|
$2.1484 | Buy Now |
DISTI #
673-PE-6292
|
Mouser Electronics | Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH RoHS: Not Compliant | 295 |
|
$3.8600 / $6.9700 | Buy Now |
|
Onlinecomponents.com |
3240 In Stock |
|
$3.8700 / $5.2700 | Buy Now | |
DISTI #
69768378
|
Verical | XFMR, SGL, DIL, 1:1:1, 1MH, 40V Min Qty: 16 Package Multiple: 1 | Americas - 3150 |
|
$3.6600 / $3.9500 | Buy Now |
DISTI #
66221986
|
Verical | XFMR, SGL, DIL, 1:1:1, 1MH, 40V Min Qty: 45 Package Multiple: 45 Date Code: 1935 | Americas - 90 |
|
$5.0310 / $6.8510 | Buy Now |
DISTI #
PE-6292
|
TTI | Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH Min Qty: 1575 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.6300 | Buy Now |
DISTI #
000000000000056451
|
Sager | Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH | 0 |
|
Buy Now | |
|
Master Electronics |
3240 In Stock |
|
$3.8700 / $5.2700 | Buy Now |
Part Details for PE-6292
PE-6292 CAD Models
PE-6292 Part Data Attributes
|
PE-6292
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-6292
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s), 1:1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Application | SIGNAL | |
Approvals | UL | |
Height | 8.89 mm | |
Isolation Voltage | 700 V | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 11.05 mm |