-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9528
|
Newark | Ind, emi,7.50A,2.0Mh, vm Npb/Tray |Pulse PE-62917NL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.5200 | Buy Now |
DISTI #
553-1739-ND
|
DigiKey | CMC 2MH 7.5A 2LN TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
440 In Stock |
|
$5.7750 / $8.4800 | Buy Now |
DISTI #
PE-62917NL
|
Avnet Americas | Choke, Common Mode, 2 mH, 7.5 A - Trays (Alt: PE-62917NL) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.1446 / $6.6990 | Buy Now |
DISTI #
673-PE-62917NL
|
Mouser Electronics | Common Mode Chokes / Filters EMI Supprssion Ind 2000uH .02Ohms RoHS: Compliant | 6 |
|
$8.4800 | Buy Now |
DISTI #
E54:1762_01093199
|
Arrow Electronics | Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2428 | Europe - 175 |
|
$5.3030 / $5.6330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | PE-6289X & PE-6291X THT Common Mode Choke, up to 7.5A RoHS: Compliant | 0 |
|
$5.7300 / $12.0100 | Buy Now |
DISTI #
83647909
|
Verical | Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 177 Package Multiple: 177 Date Code: 2428 | Americas - 177 |
|
$5.3030 / $5.6330 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
DISTI #
PE-62917NL
|
TTI | Common Mode Chokes / Filters EMI Supprssion Ind 2000uH .02Ohms pbFree: Pb-Free Min Qty: 300 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-62917NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-62917NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 38.1 mm | |
Inductance | 2000 µH | |
Length | 36.57 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Width | 20.32 mm |