Part Details for PE-5761 by Pulse Electronics Corporation
Overview of PE-5761 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5761IAZ | Renesas Electronics Corporation | 10-Bit, +3.3V, 210/130MSPS, CommLink High-Speed D/A Converter, TSSOP, /Tube | |
71V25761S183BGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for PE-5761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000056410
|
Sager | Power Inductors - Leaded THT General Purpose 2000uH 2.5Ohms | 0 |
|
Buy Now | |
DISTI #
PE-5761
|
Avnet Abacus | TRANSFORMER (Alt: PE-5761) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
Part Details for PE-5761
PE-5761 CAD Models
PE-5761 Part Data Attributes
|
PE-5761
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-5761
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 16 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 2000 µH | |
Pulse Rise Time-Max | 8.2 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.89 mm |
Alternate Parts for PE-5761
This table gives cross-reference parts and alternative options found for PE-5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-50101 | Datacom Transformer, LAN Application(s), 1:1:1 | Rhombus Industries Inc | PE-5761 vs T-50101 |