There are no models available for this part yet.
Overview of PE-5760NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for PE-5760NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK6667
|
Newark | Datacom Transformer, General Purpose Application(S), 1:1:1 |Pulse Electronics PE-5760NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.0900 | Buy Now | |
DISTI #
2266-PE-5760NL-ND
|
DigiKey | PE-5760NL Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1003 In Stock |
|
$2.7600 / $2.9800 | Buy Now | |
DISTI #
553-3903-5-ND
|
DigiKey | TRANSFORMER 1:1:1 500VRMS Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4900 | Buy Now | |
DISTI #
PE-5760NL
|
Avnet Americas | Pulse Transformer 1:1:1 500Vrms 3.9Ohm Prim. DCR 3.9Ohm Sec. DCR 70pF 25Vus Through Hole - Bulk (Alt: PE-5760NL) RoHS: Compliant Min Qty: 3000 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
1053 In Stock |
|
$2.6900 / $3.1000 | Buy Now | ||
DISTI #
61885259
|
Verical | Pulse Transformer 1:1:1 500Vrms 3.9Ohm Prim. DCR 3.9Ohm Sec. DCR 70pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1003 |
|
$2.5800 / $2.8000 | Buy Now | |
DISTI #
70326094
|
Verical | Pulse Transformer 1:1:1 500Vrms 3.9Ohm Prim. DCR 3.9Ohm Sec. DCR 70pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1914 | Americas - 50 |
|
$3.6140 / $4.0300 | Buy Now | |
DISTI #
000000000002153976
|
Sager | Audio Transformers / Signal Transformers THT General Purpose 5000uH 3.9Ohms | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
1053 In Stock |
|
$2.6900 / $3.1000 | Buy Now |
CAD Models for PE-5760NL by Pulse Electronics Corporation
Part Data Attributes for PE-5760NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Application
|
GENERAL PURPOSE
|
Height
|
6.35 mm
|
Isolation Voltage
|
500 V
|
Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Functions
|
1
|
Primary Inductance
|
5000 µH
|
Surface Mount
|
NO
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1:1
|
Width
|
8.89 mm
|