Part Details for PE-54039 by Pulse Electronics Corporation
Overview of PE-54039 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-54039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Quest Components | 8 |
|
$6.6220 / $9.0300 | Buy Now | |
DISTI #
PE-54039
|
Avnet Abacus | SIMPLE SWITCHER INDUCTOR (Alt: PE-54039) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
Part Details for PE-54039
PE-54039 CAD Models
PE-54039 Part Data Attributes
|
PE-54039
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-54039
Pulse Electronics Corporation
General Purpose Inductor, 53uH, 20%, 1 Element, Amorphous Magnetic-Core, 8345, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8345 | |
Construction | Toroid | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 53 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.31 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.13 mm | |
Package Length | 21.08 mm | |
Package Style | Radial | |
Package Width | 11.43 mm | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for PE-54039
This table gives cross-reference parts and alternative options found for PE-54039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-54039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-54039NL | General Purpose Inductor, 53uH, 20%, 1 Element, Magnetic-Core, 8345, ROHS COMPLIANT | Pulse Electronics Corporation | PE-54039 vs PE-54039NL |