Part Details for PE-53835SNLT by Pulse Electronics Corporation
Overview of PE-53835SNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PE-53835SNLT
PE-53835SNLT CAD Models
PE-53835SNLT Part Data Attributes
|
PE-53835SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53835SNLT
Pulse Electronics Corporation
General Purpose Inductor, 250uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PE-53835SNLT
This table gives cross-reference parts and alternative options found for PE-53835SNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53835SNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53835S | General Purpose Inductor, 250uH, 20%, 1 Element, SMD, | Pulse Electronics Corporation | PE-53835SNLT vs PE-53835S |
PE-53835ST | General Purpose Inductor, 250uH, 20%, 1 Element, SMD, | Pulse Electronics Corporation | PE-53835SNLT vs PE-53835ST |
LM259X-L35 | General Purpose Inductor, 250uH, 20%, 1 Element, SMD, | Pulse Electronics Corporation | PE-53835SNLT vs LM259X-L35 |